
- Manufacturer
- MFR.Part #
- DM54S64W/883
- JLCPCB Part #
- C4471587
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 1mA 2.5V 20mA 2V 4.5V~5.5V 500mV 54S Series 800mV 8ns@5V,50pF OR Gate、AND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 8ns@5V,50pF | |
| Output Logic Level - High | 2.5V | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 20mA | |
| Input Logic Level - Low | 800mV | |
| Series | 54S Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Current - Output Low(IOL) | 1mA |

* Images are for reference only
DM54S64W/883
Extended- Manufacturer
- MFR.Part #
- DM54S64W/883
- JLCPCB Part #
- C4471587
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 1mA 2.5V 20mA 2V 4.5V~5.5V 500mV 54S Series 800mV 8ns@5V,50pF OR Gate、AND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DM54S64W/883
- JLCPCB Part #
- C4471587
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 1mA 2.5V 20mA 2V 4.5V~5.5V 500mV 54S Series 800mV 8ns@5V,50pF OR Gate、AND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM54S64W/883 Specifications
DM54S64W/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 8ns@5V,50pF | |
| Output Logic Level - High | 2.5V | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 20mA | |
| Input Logic Level - Low | 800mV | |
| Series | 54S Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Current - Output Low(IOL) | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM54S64W/883. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM54S64W/883 Documents
DM54S64W/883 datasheets or manufacturer documentation.
Datasheet: DM54S64W/883 Datasheet (PDF)
DM54S64W/883 Schematic Symbol & PCB Footprint
The DM54S64W/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.