
- Manufacturer
- MFR.Part #
- 100125DCQR
- JLCPCB Part #
- C4471393
- Package
- DIP-24
- Description
- 0℃~+85℃ 2 2.5V 20mA 2mA 3.7ns@-4.5V,15pF 500mV 6 Integrated input pull-up/pull-down DIP-24 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | DIP-24 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 3.7ns@-4.5V,15pF | |
| Output Logic Level - High | 2.5V | |
| Current - Output High(IOH) | 2mA | |
| Number of Gates | 6 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
100125DCQR
Extended- Manufacturer
- MFR.Part #
- 100125DCQR
- JLCPCB Part #
- C4471393
- Package
- DIP-24
- Description
- 0℃~+85℃ 2 2.5V 20mA 2mA 3.7ns@-4.5V,15pF 500mV 6 Integrated input pull-up/pull-down DIP-24 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 100125DCQR
- JLCPCB Part #
- C4471393
- Package
- DIP-24
- Description
- 0℃~+85℃ 2 2.5V 20mA 2mA 3.7ns@-4.5V,15pF 500mV 6 Integrated input pull-up/pull-down DIP-24 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100125DCQR Specifications
100125DCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | DIP-24 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 3.7ns@-4.5V,15pF | |
| Output Logic Level - High | 2.5V | |
| Current - Output High(IOH) | 2mA | |
| Number of Gates | 6 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100125DCQR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100125DCQR Documents
100125DCQR datasheets or manufacturer documentation.
Datasheet: 100125DCQR Datasheet (PDF)
100125DCQR Schematic Symbol & PCB Footprint
The 100125DCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.