DM74ALS38AM
Extended
* Images are for reference only
DM74ALS38AM
Attributes
Value
Manufacturer
MFR.Part #
DM74ALS38AM
JLCPCB Part #
C4470943
Package
SOIC-14
Description
0℃~+70℃ 100uA 2 24mA 2V 33ns@5V,50pF 4 4.5V~5.5V 500mV 74ALS Series 800mV NAND Gate Open Collector SOIC-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-14
Output Logic Level - Low500mV
Operating Temperature0℃~+70℃
Propagation Delay33ns@5V,50pF
Logic TypeNAND Gate
Current - Output High(IOH)100uA
Input Logic Level - Low800mV
Series74ALS Series
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
Number of Gates4
Inputs per Gates2
output typeOpen Collector
Current - Output Low(IOL)24mA