
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Number of Channels | 6 | |
| Output Logic Level - High | 2.5V~3.4V | |
| Input Logic Level - High | 2V | |
| Current - Output High(IOH) | 1mA | |
| Input Logic Level - Low | 800mV | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/30003B2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Number of Channels | 6 | |
| Output Logic Level - High | 2.5V~3.4V | |
| Input Logic Level - High | 2V | |
| Current - Output High(IOH) | 1mA | |
| Input Logic Level - Low | 800mV | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/30003B2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JM38510/30003B2A datasheets or manufacturer documentation.
Datasheet: JM38510/30003B2A Datasheet (PDF)
The JM38510/30003B2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.