
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | - | |
| Output Logic Level - Low | 700mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.5ns@2.3V,5pF | |
| Output Logic Level - High | 1.7V | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 700mV~1.5V | |
| Series | 74AXP Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 900mV~1.7V | |
| Voltage - Supply | 700mV~2.75V | |
| Quiescent Current | 600nA | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AXP1G14GS125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | - | |
| Output Logic Level - Low | 700mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.5ns@2.3V,5pF | |
| Output Logic Level - High | 1.7V | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 700mV~1.5V | |
| Series | 74AXP Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 900mV~1.7V | |
| Voltage - Supply | 700mV~2.75V | |
| Quiescent Current | 600nA | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1G14GS125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AXP1G14GS125 datasheets or manufacturer documentation.
Datasheet: 74AXP1G14GS125 Datasheet (PDF)
The 74AXP1G14GS125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.