
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74AHC | |
| Propagation Delay | 7ns@5V,50pF、10.6ns@3.3V,50pF | |
| Output Logic Level - High | 3.94V | |
| Input Logic Level - High | 1.7V、2.4V、4.4V | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current | 20uA | |
| Input Logic Level - Low | 300mV、600mV、1.1V | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V62/07619-01XE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74AHC | |
| Propagation Delay | 7ns@5V,50pF、10.6ns@3.3V,50pF | |
| Output Logic Level - High | 3.94V | |
| Input Logic Level - High | 1.7V、2.4V、4.4V | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current | 20uA | |
| Input Logic Level - Low | 300mV、600mV、1.1V | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V62/07619-01XE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V62/07619-01XE datasheets or manufacturer documentation.
Datasheet: V62/07619-01XE Datasheet (PDF)
The V62/07619-01XE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.