
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 22ns@5V | |
| Output Logic Level - High | 2.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1.2mA | |
| Series | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 12mA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 48mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS37PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 22ns@5V | |
| Output Logic Level - High | 2.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1.2mA | |
| Series | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 12mA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 48mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS37PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LS37PC datasheets or manufacturer documentation.
Datasheet: 74LS37PC Datasheet (PDF)
The 74LS37PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.