
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 120ns@5V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 1V、2V、2.5V | |
| Series | CD4 | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Number of Gates | 6 | |
| Quiescent Current | 1uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 48mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4049UBNS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 120ns@5V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 1V、2V、2.5V | |
| Series | CD4 | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Number of Gates | 6 | |
| Quiescent Current | 1uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 48mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4049UBNS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4049UBNS datasheets or manufacturer documentation.
Datasheet: CD4049UBNS Datasheet (PDF)
The CD4049UBNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.