
- Manufacturer
- MFR.Part #
- 74LVC08APW-Q100118
- JLCPCB Part #
- C4470667
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.2V~3.6V 1.7V、2V 2 2.4V 24mA 24mA 4 4.8ns@3.3V,50pF 40uA 550mV 700mV、800mV 74LVC AND Gate Overvoltage-tolerant input TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.8ns@3.3V,50pF | |
| Output Logic Level - High | 2.4V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Series | 74LVC | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.2V~3.6V | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74LVC08APW-Q100118
Extended- Manufacturer
- MFR.Part #
- 74LVC08APW-Q100118
- JLCPCB Part #
- C4470667
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.2V~3.6V 1.7V、2V 2 2.4V 24mA 24mA 4 4.8ns@3.3V,50pF 40uA 550mV 700mV、800mV 74LVC AND Gate Overvoltage-tolerant input TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC08APW-Q100118
- JLCPCB Part #
- C4470667
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.2V~3.6V 1.7V、2V 2 2.4V 24mA 24mA 4 4.8ns@3.3V,50pF 40uA 550mV 700mV、800mV 74LVC AND Gate Overvoltage-tolerant input TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC08APW-Q100118 Specifications
74LVC08APW-Q100118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.8ns@3.3V,50pF | |
| Output Logic Level - High | 2.4V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Series | 74LVC | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.2V~3.6V | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC08APW-Q100118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC08APW-Q100118 Documents
74LVC08APW-Q100118 datasheets or manufacturer documentation.
Datasheet: 74LVC08APW-Q100118 Datasheet (PDF)
74LVC08APW-Q100118 Schematic Symbol & PCB Footprint
The 74LVC08APW-Q100118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.