
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns@5V,25pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 250uA | |
| Series | 74H | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 40mA | |
| Inputs per Gates | 2 | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74H01DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns@5V,25pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 250uA | |
| Series | 74H | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 40mA | |
| Inputs per Gates | 2 | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74H01DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74H01DC datasheets or manufacturer documentation.
Datasheet: 74H01DC Datasheet (PDF)
The 74H01DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.