


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Output Logic Level - High | 2.2V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV~800mV | |
| Series | TC74LCX Series | |
| Input Logic Level - High | 1.7V~2V | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Gates | 4 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LCX08FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Output Logic Level - High | 2.2V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 700mV~800mV | |
| Series | TC74LCX Series | |
| Input Logic Level - High | 1.7V~2V | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Gates | 4 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LCX08FT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LCX08FT datasheets or manufacturer documentation.
Datasheet: 74LCX08FT Datasheet (PDF)
The 74LCX08FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.