
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1.605V~1.81V、1.62V~1.81V、1.62V~1.83V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.9ns@4.5V,3pF | |
| Output Logic Level - High | 870mV~1.02V、880mV~1.035V、880mV~1.025V | |
| Input Logic Level - Low | 0V~800mV | |
| Voltage - Supply | 4.2V~4.8V | |
| Input Logic Level - High | 2V~5V | |
| Number of Gates | 6 | |
| Features | Controllable output enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100124DCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1.605V~1.81V、1.62V~1.81V、1.62V~1.83V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.9ns@4.5V,3pF | |
| Output Logic Level - High | 870mV~1.02V、880mV~1.035V、880mV~1.025V | |
| Input Logic Level - Low | 0V~800mV | |
| Voltage - Supply | 4.2V~4.8V | |
| Input Logic Level - High | 2V~5V | |
| Number of Gates | 6 | |
| Features | Controllable output enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100124DCQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100124DCQR datasheets or manufacturer documentation.
Datasheet: 100124DCQR Datasheet (PDF)
The 100124DCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.