
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@5.0V | |
| Logic Type | NAND Gate | |
| Series | 54H Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 40mA | |
| Inputs per Gates | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54H40FM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@5.0V | |
| Logic Type | NAND Gate | |
| Series | 54H Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 2 | |
| Quiescent Current | 40mA | |
| Inputs per Gates | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54H40FM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54H40FM datasheets or manufacturer documentation.
Datasheet: 54H40FM Datasheet (PDF)
The 54H40FM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.