
- Manufacturer
- MFR.Part #
- 74AHC1G32GW132
- JLCPCB Part #
- C4470293
- Package
- TSSOP-5
- Description
- -40℃~+125℃ 1 1.5V、2.1V、3.85V 1.9V、2.9V、4.4V 2 2V~5.5V 40uA 500mV、900mV、1.65V 550mV 74AHC 8mA 8mA 9.5ns@5V,50pF OR Gate Overvoltage-tolerant input TSSOP-5 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Output Logic Level - High | 1.9V、2.9V、4.4V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 500mV、900mV、1.65V | |
| Input type | StandardCMOS | |
| Series | 74AHC | |
| Input Logic Level - High | 1.5V、2.1V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74AHC1G32GW132
Extended- Manufacturer
- MFR.Part #
- 74AHC1G32GW132
- JLCPCB Part #
- C4470293
- Package
- TSSOP-5
- Description
- -40℃~+125℃ 1 1.5V、2.1V、3.85V 1.9V、2.9V、4.4V 2 2V~5.5V 40uA 500mV、900mV、1.65V 550mV 74AHC 8mA 8mA 9.5ns@5V,50pF OR Gate Overvoltage-tolerant input TSSOP-5 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AHC1G32GW132
- JLCPCB Part #
- C4470293
- Package
- TSSOP-5
- Description
- -40℃~+125℃ 1 1.5V、2.1V、3.85V 1.9V、2.9V、4.4V 2 2V~5.5V 40uA 500mV、900mV、1.65V 550mV 74AHC 8mA 8mA 9.5ns@5V,50pF OR Gate Overvoltage-tolerant input TSSOP-5 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHC1G32GW132 Specifications
74AHC1G32GW132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.5ns@5V,50pF | |
| Output Logic Level - High | 1.9V、2.9V、4.4V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 500mV、900mV、1.65V | |
| Input type | StandardCMOS | |
| Series | 74AHC | |
| Input Logic Level - High | 1.5V、2.1V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHC1G32GW132. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHC1G32GW132 Documents
74AHC1G32GW132 datasheets or manufacturer documentation.
Datasheet: 74AHC1G32GW132 Datasheet (PDF)
74AHC1G32GW132 Schematic Symbol & PCB Footprint
The 74AHC1G32GW132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.