
- Manufacturer
- MFR.Part #
- 74HCT00D/AU118
- JLCPCB Part #
- C4470248
- Package
- SO-14
- Description
- -40℃~+125℃ 12ns@4.5V,50pF 20uA 2V 4 4.5V~5.5V 4mA 5.2mA 74HCT Series 800mV NAND Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SO-14 | |
| Series | 74HCT Series | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Number of Channels | 4 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | NAND Gate | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
74HCT00D/AU118
Extended- Manufacturer
- MFR.Part #
- 74HCT00D/AU118
- JLCPCB Part #
- C4470248
- Package
- SO-14
- Description
- -40℃~+125℃ 12ns@4.5V,50pF 20uA 2V 4 4.5V~5.5V 4mA 5.2mA 74HCT Series 800mV NAND Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HCT00D/AU118
- JLCPCB Part #
- C4470248
- Package
- SO-14
- Description
- -40℃~+125℃ 12ns@4.5V,50pF 20uA 2V 4 4.5V~5.5V 4mA 5.2mA 74HCT Series 800mV NAND Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT00D/AU118 Specifications
74HCT00D/AU118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SO-14 | |
| Series | 74HCT Series | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Number of Channels | 4 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | NAND Gate | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 5.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT00D/AU118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT00D/AU118 Schematic Symbol & PCB Footprint
The 74HCT00D/AU118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.