
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 13ns@5V,15pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1mA | |
| Input Logic Level - Low | 1.4V | |
| Input type | Schmitt trigger | |
| Series | 74S Series | |
| Input Logic Level - High | 1.9V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 68mA | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74S132PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 13ns@5V,15pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1mA | |
| Input Logic Level - Low | 1.4V | |
| Input type | Schmitt trigger | |
| Series | 74S Series | |
| Input Logic Level - High | 1.9V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 68mA | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74S132PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74S132PC datasheets or manufacturer documentation.
Datasheet: 74S132PC Datasheet (PDF)
The 74S132PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.