
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Logic Level - Low | 3.17V~3.445V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 230ps | |
| Output Logic Level - High | 3.915V~4.12V | |
| Logic Type | NOR Gate、OR Gate | |
| Input Logic Level - Low | 3.19V~3.525V | |
| Series | 100EL Series | |
| Input Logic Level - High | 3.835V~4.12V | |
| Voltage - Supply | 4.2V~5.7V | |
| Number of Gates | 1 | |
| Quiescent Current | 14mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 4 | |
| output type | Complementary |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EL01DR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Logic Level - Low | 3.17V~3.445V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 230ps | |
| Output Logic Level - High | 3.915V~4.12V | |
| Logic Type | NOR Gate、OR Gate | |
| Input Logic Level - Low | 3.19V~3.525V | |
| Series | 100EL Series | |
| Input Logic Level - High | 3.835V~4.12V | |
| Voltage - Supply | 4.2V~5.7V | |
| Number of Gates | 1 | |
| Quiescent Current | 14mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 4 | |
| output type | Complementary |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EL01DR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EL01DR2 datasheets or manufacturer documentation.
Datasheet: MC100EL01DR2 Datasheet (PDF)
The MC100EL01DR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.