
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XQFN-12(2x1.7) | |
| Output Logic Level - Low | 360mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 8ns@4.5V,50pF | |
| Output Logic Level - High | 2.9V、4.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 500mV、900mV、1.65V | |
| Input type | 施密特触发器 | |
| Series | 74AHC | |
| Input Logic Level - High | 1.5V、2.1V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 8 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHC30GU12/S500X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XQFN-12(2x1.7) | |
| Output Logic Level - Low | 360mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 8ns@4.5V,50pF | |
| Output Logic Level - High | 2.9V、4.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 500mV、900mV、1.65V | |
| Input type | 施密特触发器 | |
| Series | 74AHC | |
| Input Logic Level - High | 1.5V、2.1V、3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 8 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHC30GU12/S500X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHC30GU12/S500X datasheets or manufacturer documentation.
Datasheet: 74AHC30GU12/S500X Datasheet (PDF)
The 74AHC30GU12/S500X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.