
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 3.5ns@5V,3pF | |
| Number of Channels | 9 | |
| Voltage - Supply | 4.2V~5V | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100166DCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 3.5ns@5V,3pF | |
| Number of Channels | 9 | |
| Voltage - Supply | 4.2V~5V | |
| Output | Active High | |
| Output Function | A<B,A=B,A>B |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100166DCQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100166DCQR datasheets or manufacturer documentation.
Datasheet: 100166DCQR Datasheet (PDF)
The 100166DCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.