
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Logic Level - Low | 1.43V~1.68V、3.13V~3.38V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 270ps | |
| Output Logic Level - High | 2.23V~2.48V、3.93V~4.18V | |
| Logic Type | AND Gate、NAND Gate | |
| Input Logic Level - Low | 1.43V~1.68V、3.065V~3.38V | |
| Series | 10EP Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 2.09V~2.48V、3.79V~4.18V | |
| Voltage - Supply | 3V~5.5V | |
| Features | Integrated input pull-up/pull-down | |
| Input Number | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10EP05D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Logic Level - Low | 1.43V~1.68V、3.13V~3.38V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 270ps | |
| Output Logic Level - High | 2.23V~2.48V、3.93V~4.18V | |
| Logic Type | AND Gate、NAND Gate | |
| Input Logic Level - Low | 1.43V~1.68V、3.065V~3.38V | |
| Series | 10EP Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 2.09V~2.48V、3.79V~4.18V | |
| Voltage - Supply | 3V~5.5V | |
| Features | Integrated input pull-up/pull-down | |
| Input Number | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10EP05D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10EP05D datasheets or manufacturer documentation.
Datasheet: MC10EP05D Datasheet (PDF)
The MC10EP05D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.