


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-14(2.5x3) | |
| Output Logic Level - Low | 220mV~330mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - High | 5.4V~5.75V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | HCS | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 100nA | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 7.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HCS00QBQARQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-14(2.5x3) | |
| Output Logic Level - Low | 220mV~330mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 12ns@6V,50pF | |
| Output Logic Level - High | 5.4V~5.75V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | Schmitt trigger | |
| Series | HCS | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 100nA | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 7.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HCS00QBQARQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HCS00QBQARQ1 datasheets or manufacturer documentation.
Datasheet: SN74HCS00QBQARQ1 Datasheet (PDF)
The SN74HCS00QBQARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.