
- Manufacturer
- MFR.Part #
- SN74LVC1G97DBVRE4
- JLCPCB Part #
- C4469479
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 2.4V、3.8V 24mA 24mA 400mV、550mV 6.3ns@3.3V 74LVC Configurable Multi-Function Gate SOT-23-6 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Output Logic Level - Low | 400mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.3ns@3.3V | |
| Output Logic Level - High | 2.4V、3.8V | |
| Logic Type | Configurable Multi-Function Gate | |
| Current - Output High(IOH) | 24mA | |
| Input type | 施密特触发器 | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Rear drive protection、Local shutdown mode、Live insertion protection | |
| Inputs per Gates | 3 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
SN74LVC1G97DBVRE4
Extended- Manufacturer
- MFR.Part #
- SN74LVC1G97DBVRE4
- JLCPCB Part #
- C4469479
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 2.4V、3.8V 24mA 24mA 400mV、550mV 6.3ns@3.3V 74LVC Configurable Multi-Function Gate SOT-23-6 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74LVC1G97DBVRE4
- JLCPCB Part #
- C4469479
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 2.4V、3.8V 24mA 24mA 400mV、550mV 6.3ns@3.3V 74LVC Configurable Multi-Function Gate SOT-23-6 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC1G97DBVRE4 Specifications
SN74LVC1G97DBVRE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Output Logic Level - Low | 400mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.3ns@3.3V | |
| Output Logic Level - High | 2.4V、3.8V | |
| Logic Type | Configurable Multi-Function Gate | |
| Current - Output High(IOH) | 24mA | |
| Input type | 施密特触发器 | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input、Rear drive protection、Local shutdown mode、Live insertion protection | |
| Inputs per Gates | 3 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC1G97DBVRE4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC1G97DBVRE4 Documents
SN74LVC1G97DBVRE4 datasheets or manufacturer documentation.
Datasheet: SN74LVC1G97DBVRE4 Datasheet (PDF)
SN74LVC1G97DBVRE4 Schematic Symbol & PCB Footprint
The SN74LVC1G97DBVRE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.