
- Manufacturer
- MFR.Part #
- 100104FC
- JLCPCB Part #
- C4469339
- Package
- -
- Description
- -5.7V~-4.2V 0℃~+85℃ 1.475V~1.81V 1.62V~1.81V 2 2.6ns@4.5V,3pF 5 880mV~1.025V 880mV~1.165V AND Gate、NAND Gate Integrated input pull-up/pull-down - Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1.62V~1.81V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.6ns@4.5V,3pF | |
| Output Logic Level - High | 880mV~1.025V | |
| Logic Type | AND Gate、NAND Gate | |
| Input Logic Level - Low | 1.475V~1.81V | |
| Input Logic Level - High | 880mV~1.165V | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Gates | 5 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 |

* Images are for reference only
100104FC
Extended- Manufacturer
- MFR.Part #
- 100104FC
- JLCPCB Part #
- C4469339
- Package
- -
- Description
- -5.7V~-4.2V 0℃~+85℃ 1.475V~1.81V 1.62V~1.81V 2 2.6ns@4.5V,3pF 5 880mV~1.025V 880mV~1.165V AND Gate、NAND Gate Integrated input pull-up/pull-down - Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 100104FC
- JLCPCB Part #
- C4469339
- Package
- -
- Description
- -5.7V~-4.2V 0℃~+85℃ 1.475V~1.81V 1.62V~1.81V 2 2.6ns@4.5V,3pF 5 880mV~1.025V 880mV~1.165V AND Gate、NAND Gate Integrated input pull-up/pull-down - Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100104FC Specifications
100104FC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1.62V~1.81V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.6ns@4.5V,3pF | |
| Output Logic Level - High | 880mV~1.025V | |
| Logic Type | AND Gate、NAND Gate | |
| Input Logic Level - Low | 1.475V~1.81V | |
| Input Logic Level - High | 880mV~1.165V | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Gates | 5 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100104FC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100104FC Documents
100104FC datasheets or manufacturer documentation.
Datasheet: 100104FC Datasheet (PDF)
100104FC Schematic Symbol & PCB Footprint
The 100104FC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.