Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 100102FC
100102FC
Extended
* Images are for reference only
100102FC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
100102FC
JLCPCB Part #
C4469332
Package
-
Description
-5.7V~-4.2V 0℃~+85℃ 1.15ns 1.475V~1.81V、1.475V~1.81V、1.49V~1.83V 1.605V~1.81V、1.62V~1.81V、1.62V~1.83V 2 5 55mA 870mV~1.02V、880mV~1.025V、880mV~1.035V 870mV~1.15V、880mV~1.165V、880mV~1.165V Complementary F100102 Series Integrated input pull-up/pull-down NOR Gate、OR Gate - Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTexas Instruments
Package-
Output Logic Level - Low1.605V~1.81V、1.62V~1.81V、1.62V~1.83V
Operating Temperature0℃~+85℃
Propagation Delay1.15ns
Output Logic Level - High870mV~1.02V、880mV~1.025V、880mV~1.035V
Logic TypeNOR Gate、OR Gate
Input Logic Level - Low1.475V~1.81V、1.475V~1.81V、1.49V~1.83V
SeriesF100102 Series
Input Logic Level - High870mV~1.15V、880mV~1.165V、880mV~1.165V
Voltage - Supply-5.7V~-4.2V
Number of Gates5
Quiescent Current55mA
FeaturesIntegrated input pull-up/pull-down
Inputs per Gates2
output typeComplementary
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 100102FC
100102FC

* Images are for reference only

100102FC

Extended
Manufacturer

Texas Instruments

MFR.Part #
100102FC
JLCPCB Part #
C4469332
Package
-
Description
-5.7V~-4.2V 0℃~+85℃ 1.15ns 1.475V~1.81V、1.475V~1.81V、1.49V~1.83V 1.605V~1.81V、1.62V~1.81V、1.62V~1.83V 2 5 55mA 870mV~1.02V、880mV~1.025V、880mV~1.035V 870mV~1.15V、880mV~1.165V、880mV~1.165V Complementary F100102 Series Integrated input pull-up/pull-down NOR Gate、OR Gate - Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100102FC

* Images are for reference only

100102FC
Extended
Manufacturer

Texas Instruments

MFR.Part #
100102FC
JLCPCB Part #
C4469332
Package
-
Description
-5.7V~-4.2V 0℃~+85℃ 1.15ns 1.475V~1.81V、1.475V~1.81V、1.49V~1.83V 1.605V~1.81V、1.62V~1.81V、1.62V~1.83V 2 5 55mA 870mV~1.02V、880mV~1.025V、880mV~1.035V 870mV~1.15V、880mV~1.165V、880mV~1.165V Complementary F100102 Series Integrated input pull-up/pull-down NOR Gate、OR Gate - Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

100102FC Specifications

100102FC technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTexas Instruments
Package-
Output Logic Level - Low1.605V~1.81V、1.62V~1.81V、1.62V~1.83V
Operating Temperature0℃~+85℃
Propagation Delay1.15ns
Output Logic Level - High870mV~1.02V、880mV~1.025V、880mV~1.035V
Logic TypeNOR Gate、OR Gate
Input Logic Level - Low1.475V~1.81V、1.475V~1.81V、1.49V~1.83V
SeriesF100102 Series
Input Logic Level - High870mV~1.15V、880mV~1.165V、880mV~1.165V
Voltage - Supply-5.7V~-4.2V
Number of Gates5
Quiescent Current55mA
FeaturesIntegrated input pull-up/pull-down
Inputs per Gates2
output typeComplementary
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100102FC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

100102FC Documents

100102FC datasheets or manufacturer documentation.

Datasheet: 100102FC Datasheet (PDF)

100102FC Schematic Symbol & PCB Footprint

The 100102FC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.