
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | SOICW-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 10us | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 25uA | |
| Features | Overvoltage/undervoltage lockout | |
| output type | Open-drain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33397DWR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | SOICW-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 10us | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 25uA | |
| Features | Overvoltage/undervoltage lockout | |
| output type | Open-drain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33397DWR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC33397DWR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.