
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | -1.605V | |
| Operating Temperature | 0℃~+85℃ | |
| Output Logic Level - High | -870mV | |
| Input Logic Level - Low | -1.475V | |
| Input Logic Level - High | -870mV | |
| Number of Gates | 6 | |
| Quiescent Current | 79mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100150DCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | -1.605V | |
| Operating Temperature | 0℃~+85℃ | |
| Output Logic Level - High | -870mV | |
| Input Logic Level - Low | -1.475V | |
| Input Logic Level - High | -870mV | |
| Number of Gates | 6 | |
| Quiescent Current | 79mA | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100150DCQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100150DCQR datasheets or manufacturer documentation.
Datasheet: 100150DCQR Datasheet (PDF)
The 100150DCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.