
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Output Logic Level - Low | 250mV~400mV | |
| Series | SNJ54ALS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 84ns@5.5V,50pF | |
| Number of Channels | 6 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 100uA | |
| Input Logic Level - Low | 700mV | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-88540012A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Output Logic Level - Low | 250mV~400mV | |
| Series | SNJ54ALS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 84ns@5.5V,50pF | |
| Number of Channels | 6 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 100uA | |
| Input Logic Level - Low | 700mV | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-88540012A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-88540012A datasheets or manufacturer documentation.
Datasheet: 5962-88540012A Datasheet (PDF)
The 5962-88540012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.