
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1.61V、1.62V~1.81V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.6ns | |
| Output Logic Level - High | 880mV~1.025V、1.035V | |
| Input Logic Level - Low | 1.475V~1.81V | |
| Input Logic Level - High | 880mV~1.165V | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Gates | 3 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100171DCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1.61V、1.62V~1.81V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 2.6ns | |
| Output Logic Level - High | 880mV~1.025V、1.035V | |
| Input Logic Level - Low | 1.475V~1.81V | |
| Input Logic Level - High | 880mV~1.165V | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Gates | 3 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100171DCQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100171DCQR datasheets or manufacturer documentation.
Datasheet: 100171DCQR Datasheet (PDF)
The 100171DCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.