
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Series | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 13ns@6V,50pF | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.9V~5.9V | |
| Voltage - Supply | 2V~6V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current | 2uA | |
| Input Logic Level - Low | 100mV~260mV | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC02AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Series | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 13ns@6V,50pF | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.9V~5.9V | |
| Voltage - Supply | 2V~6V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Quiescent Current | 2uA | |
| Input Logic Level - Low | 100mV~260mV | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC02AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74HC02AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.