Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. MC100EP05D
MC100EP05D
Extended
* Images are for reference only
MC100EP05D
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC100EP05D
JLCPCB Part #
C4469118
Package
SOIC-8
Description
-40℃~+85℃ 1 1.365V~1.615V、3.065V~3.305V 1.365V~1.69V、3.065V~3.375V 100EP Series 2 2.09V~2.415V、3.79V~4.12V 2.165V~2.415V、3.865V~4.105V 220ps@3.3V 24mA 3V~5.5V AND Gate、NAND Gate Integrated input pull-up/pull-down SOIC-8 Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-8
Output Logic Level - Low1.365V~1.615V、3.065V~3.305V
Operating Temperature-40℃~+85℃
Propagation Delay220ps@3.3V
Output Logic Level - High2.165V~2.415V、3.865V~4.105V
Logic TypeAND Gate、NAND Gate
Input Logic Level - Low1.365V~1.69V、3.065V~3.375V
Series100EP Series
Input Logic Level - High2.09V~2.415V、3.79V~4.12V
Voltage - Supply3V~5.5V
Number of Gates1
Quiescent Current24mA
FeaturesIntegrated input pull-up/pull-down
Inputs per Gates2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. MC100EP05D
MC100EP05D

* Images are for reference only

MC100EP05D

Extended
Manufacturer

onsemi

MFR.Part #
MC100EP05D
JLCPCB Part #
C4469118
Package
SOIC-8
Description
-40℃~+85℃ 1 1.365V~1.615V、3.065V~3.305V 1.365V~1.69V、3.065V~3.375V 100EP Series 2 2.09V~2.415V、3.79V~4.12V 2.165V~2.415V、3.865V~4.105V 220ps@3.3V 24mA 3V~5.5V AND Gate、NAND Gate Integrated input pull-up/pull-down SOIC-8 Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC100EP05D

* Images are for reference only

MC100EP05D
Extended
Manufacturer

onsemi

MFR.Part #
MC100EP05D
JLCPCB Part #
C4469118
Package
SOIC-8
Description
-40℃~+85℃ 1 1.365V~1.615V、3.065V~3.305V 1.365V~1.69V、3.065V~3.375V 100EP Series 2 2.09V~2.415V、3.79V~4.12V 2.165V~2.415V、3.865V~4.105V 220ps@3.3V 24mA 3V~5.5V AND Gate、NAND Gate Integrated input pull-up/pull-down SOIC-8 Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC100EP05D Specifications

MC100EP05D technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
Manufactureronsemi
PackageSOIC-8
Output Logic Level - Low1.365V~1.615V、3.065V~3.305V
Operating Temperature-40℃~+85℃
Propagation Delay220ps@3.3V
Output Logic Level - High2.165V~2.415V、3.865V~4.105V
Logic TypeAND Gate、NAND Gate
Input Logic Level - Low1.365V~1.69V、3.065V~3.375V
Series100EP Series
Input Logic Level - High2.09V~2.415V、3.79V~4.12V
Voltage - Supply3V~5.5V
Number of Gates1
Quiescent Current24mA
FeaturesIntegrated input pull-up/pull-down
Inputs per Gates2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP05D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC100EP05D Documents

MC100EP05D datasheets or manufacturer documentation.

Datasheet: MC100EP05D Datasheet (PDF)

MC100EP05D Schematic Symbol & PCB Footprint

The MC100EP05D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.