
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | Flatpack-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@5V,15pF、15ns@5V,15pF | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 17.6mA | |
| Input Logic Level - Low | 800mV、800mV、900mV | |
| Input Logic Level - High | 1.4V、1.7V、2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 3 | |
| Quiescent Current | 9.4mA | |
| Current - Output Low(IOL) | 17.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9008FM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | Flatpack-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@5V,15pF、15ns@5V,15pF | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 17.6mA | |
| Input Logic Level - Low | 800mV、800mV、900mV | |
| Input Logic Level - High | 1.4V、1.7V、2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 3 | |
| Quiescent Current | 9.4mA | |
| Current - Output Low(IOL) | 17.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9008FM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9008FM datasheets or manufacturer documentation.
Datasheet: 9008FM Datasheet (PDF)
The 9008FM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.