
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1GU04GV-Q100125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SC-74A | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Input Number | 1 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1GU04GV-Q100125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1GU04GV-Q100125 datasheets or manufacturer documentation.
Datasheet: 74LVC1GU04GV-Q100125 Datasheet (PDF)
The 74LVC1GU04GV-Q100125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.