
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Output Logic Level - Low | -1.83V~-1.62V、-1.81V~-1.62V、-1.81V~-1.605V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.15ns@-2.5V,3pF | |
| Output Logic Level - High | -1.035V~-880mV、-1.025V~-880mV、-1.02V~-870mV | |
| Logic Type | NOR Gate、OR Gate | |
| Input Logic Level - Low | -1.83V~-1.49V、-1.81V~-1.475V | |
| Series | F100102 Series | |
| Input Logic Level - High | -1.165V~-880mV、-1.15V~-870mV | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Gates | 5 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100102J-MIL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Output Logic Level - Low | -1.83V~-1.62V、-1.81V~-1.62V、-1.81V~-1.605V | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 1.15ns@-2.5V,3pF | |
| Output Logic Level - High | -1.035V~-880mV、-1.025V~-880mV、-1.02V~-870mV | |
| Logic Type | NOR Gate、OR Gate | |
| Input Logic Level - Low | -1.83V~-1.49V、-1.81V~-1.475V | |
| Series | F100102 Series | |
| Input Logic Level - High | -1.165V~-880mV、-1.15V~-870mV | |
| Voltage - Supply | -5.7V~-4.2V | |
| Number of Gates | 5 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100102J-MIL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100102J-MIL datasheets or manufacturer documentation.
Datasheet: 100102J-MIL Datasheet (PDF)
The 100102J-MIL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.