
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 6.5ns@5V | |
| Output Logic Level - High | 2V | |
| Logic Type | NAND Gate | |
| Series | 74S Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 2 | |
| Quiescent Current | 44mA | |
| Inputs per Gates | 4 | |
| Current - Output Low(IOL) | 60mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74S140PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 6.5ns@5V | |
| Output Logic Level - High | 2V | |
| Logic Type | NAND Gate | |
| Series | 74S Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 2 | |
| Quiescent Current | 44mA | |
| Inputs per Gates | 4 | |
| Current - Output Low(IOL) | 60mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74S140PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74S140PC datasheets or manufacturer documentation.
Datasheet: 74S140PC Datasheet (PDF)
The 74S140PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.