
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 16mA | |
| Input Logic Level - Low | 900mV | |
| Input Logic Level - High | 1.7V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 2 | |
| Current - Output Low(IOL) | 17.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9005DM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 16mA | |
| Input Logic Level - Low | 900mV | |
| Input Logic Level - High | 1.7V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 2 | |
| Current - Output Low(IOL) | 17.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9005DM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9005DM datasheets or manufacturer documentation.
Datasheet: 9005DM Datasheet (PDF)
The 9005DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.