
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SO-14 | |
| Series | 74LS Series | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 20ns@5V,15pF | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | AND Gate | |
| Number of Gates | 2 | |
| Current - Output High(IOH) | 400uA | |
| Input Logic Level - Low | 400mV~500mV | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LS21NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SO-14 | |
| Series | 74LS Series | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 20ns@5V,15pF | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | AND Gate | |
| Number of Gates | 2 | |
| Current - Output High(IOH) | 400uA | |
| Input Logic Level - Low | 400mV~500mV | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LS21NS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74LS21NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.