
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | VSSOP-8 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - High | 3.94V | |
| Current - Output High(IOH) | 8mA | |
| Input type | StandardCMOS、施密特触发器 | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 3 | |
| Quiescent Current | 40uA | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AHC3G14DC-Q100125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | VSSOP-8 | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - High | 3.94V | |
| Current - Output High(IOH) | 8mA | |
| Input type | StandardCMOS、施密特触发器 | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 3 | |
| Quiescent Current | 40uA | |
| Inputs per Gates | 1 | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AHC3G14DC-Q100125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AHC3G14DC-Q100125 datasheets or manufacturer documentation.
Datasheet: 74AHC3G14DC-Q100125 Datasheet (PDF)
The 74AHC3G14DC-Q100125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.