
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Propagation Delay | 48ns@15V,50pF | |
| Logic Type | NAND Gate | |
| Series | 4012B Series | |
| Number of Gates | 2 | |
| Quiescent Current | 30uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4012BDM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Propagation Delay | 48ns@15V,50pF | |
| Logic Type | NAND Gate | |
| Series | 4012B Series | |
| Number of Gates | 2 | |
| Quiescent Current | 30uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4012BDM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4012BDM datasheets or manufacturer documentation.
Datasheet: 4012BDM Datasheet (PDF)
The 4012BDM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.