
- Manufacturer
- MFR.Part #
- MADS-002502-1246LP
- JLCPCB Part #
- C4468375
- Package
- SMD,1.1x0.4mm
- Description
- 1 Independent 20mA 330mV@1mA 5V SMD,1.1x0.4mm Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MACOM | |
| Package | SMD,1.1x0.4mm | |
| Voltage - Forward(Vf@If) | 330mV@1mA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 20mA |

* Images are for reference only
MADS-002502-1246LP
Extended- Manufacturer
- MFR.Part #
- MADS-002502-1246LP
- JLCPCB Part #
- C4468375
- Package
- SMD,1.1x0.4mm
- Description
- 1 Independent 20mA 330mV@1mA 5V SMD,1.1x0.4mm Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MADS-002502-1246LP
- JLCPCB Part #
- C4468375
- Package
- SMD,1.1x0.4mm
- Description
- 1 Independent 20mA 330mV@1mA 5V SMD,1.1x0.4mm Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MADS-002502-1246LP Specifications
MADS-002502-1246LP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MACOM | |
| Package | SMD,1.1x0.4mm | |
| Voltage - Forward(Vf@If) | 330mV@1mA | |
| Voltage - DC Reverse(Vr) | 5V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MADS-002502-1246LP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MADS-002502-1246LP Documents
MADS-002502-1246LP datasheets or manufacturer documentation.
Datasheet: MADS-002502-1246LP Datasheet (PDF)
MADS-002502-1246LP Schematic Symbol & PCB Footprint
The MADS-002502-1246LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.