Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SD6287Q
SD6287Q
Extended
* Images are for reference only
SD6287Q
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
SD6287Q
JLCPCB Part #
C44606225
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5A 120ns 150ns 15ns 1A 2.5V 40ns 5V~20V 700uA 800mV Interleaved conduction protection、Dead-time control、Built-in bootstrap diode MOSFET Three Phase QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)700uA
Fall Time15ns
Rise Time40ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH150ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SD6287Q
SD6287Q

* Images are for reference only

SD6287Q

Extended
Manufacturer

JSMSEMI

MFR.Part #
SD6287Q
JLCPCB Part #
C44606225
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5A 120ns 150ns 15ns 1A 2.5V 40ns 5V~20V 700uA 800mV Interleaved conduction protection、Dead-time control、Built-in bootstrap diode MOSFET Three Phase QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD6287Q

* Images are for reference only

SD6287Q
Extended
Manufacturer

JSMSEMI

MFR.Part #
SD6287Q
JLCPCB Part #
C44606225
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.5A 120ns 150ns 15ns 1A 2.5V 40ns 5V~20V 700uA 800mV Interleaved conduction protection、Dead-time control、Built-in bootstrap diode MOSFET Three Phase QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SD6287Q Specifications

SD6287Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL120ns
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)700uA
Fall Time15ns
Rise Time40ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH150ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD6287Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SD6287Q Schematic Symbol & PCB Footprint

The SD6287Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.