


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-7(2.7x2.5) | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 2.45mm | |
| Voltage - Supply | 1.8V~5.5V | |
| Height | 1.29mm | |
| Switching Frequency | 1.5MHz | |
| Features | Short Circuit Protection、Overheat Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode | |
| Width | 2.7mm | |
| Output Voltage | 400mV~3.6V | |
| Quiescent Supply Current | 275nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM828438VCFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFN-7(2.7x2.5) | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 2.45mm | |
| Voltage - Supply | 1.8V~5.5V | |
| Height | 1.29mm | |
| Switching Frequency | 1.5MHz | |
| Features | Short Circuit Protection、Overheat Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode | |
| Width | 2.7mm | |
| Output Voltage | 400mV~3.6V | |
| Quiescent Supply Current | 275nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM828438VCFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPSM828438VCFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.