


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 600uA | |
| Temperature Coefficient | 4ppm/℃ | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPR3133-S5TR-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 600uA | |
| Temperature Coefficient | 4ppm/℃ | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPR3133-S5TR-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPR3133-S5TR-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.