


- Manufacturer
- MFR.Part #
- TPLD1201RWBR
- JLCPCB Part #
- C44545476
- Package
- X2QFN-12(1.5x1.5)
- Description
- X2QFN-12(1.5x1.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Texas Instruments | |
| Package | X2QFN-12(1.5x1.5) | |
| Voltage - Supply | 1.71V~5.5V | |
| Programmable Type | PLD |

* Images are for reference only
TPLD1201RWBR
Extended- Manufacturer
- MFR.Part #
- TPLD1201RWBR
- JLCPCB Part #
- C44545476
- Package
- X2QFN-12(1.5x1.5)
- Description
- X2QFN-12(1.5x1.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPLD1201RWBR
- JLCPCB Part #
- C44545476
- Package
- X2QFN-12(1.5x1.5)
- Description
- X2QFN-12(1.5x1.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPLD1201RWBR Specifications
TPLD1201RWBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Texas Instruments | |
| Package | X2QFN-12(1.5x1.5) | |
| Voltage - Supply | 1.71V~5.5V | |
| Programmable Type | PLD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPLD1201RWBR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPLD1201RWBR Schematic Symbol & PCB Footprint
The TPLD1201RWBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.