Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLD60992ESXUMA1
TLD60992ESXUMA1
Extended
* Images are for reference only
TLD60992ESXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD60992ESXUMA1
JLCPCB Part #
C44538137
Package
SO-24
Description
-40℃~+150℃@(TJ) 100kHz~500kHz、2MHz~2.4MHz 2 2.7V~70V 8V~36V Adjustable Boost、Buck、SEPIC、Flyback External SO-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageSO-24
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching100kHz~500kHz、2MHz~2.4MHz
Output TypeAdjustable
Voltage - Supply8V~36V
FeaturesOutput discharge、Frequency synchronization、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBoost、Buck、SEPIC、Flyback
Output Voltage2.7V~70V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLD60992ESXUMA1
TLD60992ESXUMA1

* Images are for reference only

TLD60992ESXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD60992ESXUMA1
JLCPCB Part #
C44538137
Package
SO-24
Description
-40℃~+150℃@(TJ) 100kHz~500kHz、2MHz~2.4MHz 2 2.7V~70V 8V~36V Adjustable Boost、Buck、SEPIC、Flyback External SO-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD60992ESXUMA1

* Images are for reference only

TLD60992ESXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD60992ESXUMA1
JLCPCB Part #
C44538137
Package
SO-24
Description
-40℃~+150℃@(TJ) 100kHz~500kHz、2MHz~2.4MHz 2 2.7V~70V 8V~36V Adjustable Boost、Buck、SEPIC、Flyback External SO-24 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD60992ESXUMA1 Specifications

TLD60992ESXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageSO-24
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching100kHz~500kHz、2MHz~2.4MHz
Output TypeAdjustable
Voltage - Supply8V~36V
FeaturesOutput discharge、Frequency synchronization、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)External
TopologyBoost、Buck、SEPIC、Flyback
Output Voltage2.7V~70V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD60992ESXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD60992ESXUMA1 Schematic Symbol & PCB Footprint

The TLD60992ESXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.