


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Hydrogen | |
| Length | 5.4mm | |
| Voltage - Supply | 3.3V | |
| Height | 3.4mm | |
| Current - Supply | 112uA | |
| Width | 5.7mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCIXTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Hydrogen | |
| Length | 5.4mm | |
| Voltage - Supply | 3.3V | |
| Height | 3.4mm | |
| Current - Supply | 112uA | |
| Width | 5.7mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCIXTMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TCIXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.