
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Clock Frequency | 36.864MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Clock/Oscillator | External | |
| Sampling Rate | 768kHz | |
| Features | Multiplexers、Built-in digital filter | |
| number of channels | 2 | |
| Programmable Gain | Support | |
| Voltage Reference | Built-in | |
| differential input | Yes | |
| Resolution (Bits) | 16、24、20、32 | |
| Interface | SPI、I2C | |
| Signal-to-Noise Ratio | 122dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAA5212IRGER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-24(4x4) | |
| Clock Frequency | 36.864MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Clock/Oscillator | External | |
| Sampling Rate | 768kHz | |
| Features | Multiplexers、Built-in digital filter | |
| number of channels | 2 | |
| Programmable Gain | Support | |
| Voltage Reference | Built-in | |
| differential input | Yes | |
| Resolution (Bits) | 16、24、20、32 | |
| Interface | SPI、I2C | |
| Signal-to-Noise Ratio | 122dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAA5212IRGER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TAA5212IRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.