Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP3SXSTR
STGAP3SXSTR - 1
STGAP3SXSTR - 2
STGAP3SXSTR - 3
Extended1/3
* Images are for reference only
STGAP3SXSTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGAP3SXSTR
JLCPCB Part #
C44521640
Package
SO-16W
Description
-40℃~+125℃@(Tj) 1 10A 10A 18ns 20ns 2mA 3.1V~5.5V 5700 5V~32V 95ns 95ns MOSFET、IGBT SO-16W Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-16W
Voltage - Supply (Driver)5V~32V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL95ns
Load TypeMOSFET、IGBT
Fall Time18ns
Quiescent Current(Iq)2mA
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)5700V
Rise Time20ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Propagation Delay tpLH95ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3.1V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP3SXSTR
STGAP3SXSTR

* Images are for reference only

STGAP3SXSTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP3SXSTR
JLCPCB Part #
C44521640
Package
SO-16W
Description
-40℃~+125℃@(Tj) 1 10A 10A 18ns 20ns 2mA 3.1V~5.5V 5700 5V~32V 95ns 95ns MOSFET、IGBT SO-16W Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP3SXSTR

* Images are for reference only

STGAP3SXSTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP3SXSTR
JLCPCB Part #
C44521640
Package
SO-16W
Description
-40℃~+125℃@(Tj) 1 10A 10A 18ns 20ns 2mA 3.1V~5.5V 5700 5V~32V 95ns 95ns MOSFET、IGBT SO-16W Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP3SXSTR Specifications

STGAP3SXSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-16W
Voltage - Supply (Driver)5V~32V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL95ns
Load TypeMOSFET、IGBT
Fall Time18ns
Quiescent Current(Iq)2mA
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)5700V
Rise Time20ns
Number of Channels1
FeaturesMiller clamp protection、Saturation fault detection
Propagation Delay tpLH95ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3.1V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGAP3SXSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGAP3SXSTR Schematic Symbol & PCB Footprint

The STGAP3SXSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.