Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZXGD3001E6TA
ZXGD3001E6TA - 1
ZXGD3001E6TA - 2
ZXGD3001E6TA - 3
Extended1/3
* Images are for reference only
ZXGD3001E6TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXGD3001E6TA
JLCPCB Part #
C445028
Package
SOT-23-6
Description
-55℃~+150℃ 1 11ns 12V 4.2A 50nA 7.3ns 9A IGBT、MOSFET Low Side SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDiodes Incorporated
PackageSOT-23-6
Operating Temperature-55℃~+150℃
Driven ConfigurationLow Side
Current - Output High(IOH)4.2A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50nA
Fall Time11ns
Rise Time7.3ns
Voltage - Supply12V
FeaturesInterleaved conduction protection
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ZXGD3001E6TA
ZXGD3001E6TA

* Images are for reference only

ZXGD3001E6TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXGD3001E6TA
JLCPCB Part #
C445028
Package
SOT-23-6
Description
-55℃~+150℃ 1 11ns 12V 4.2A 50nA 7.3ns 9A IGBT、MOSFET Low Side SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXGD3001E6TA

* Images are for reference only

ZXGD3001E6TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXGD3001E6TA
JLCPCB Part #
C445028
Package
SOT-23-6
Description
-55℃~+150℃ 1 11ns 12V 4.2A 50nA 7.3ns 9A IGBT、MOSFET Low Side SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXGD3001E6TA Specifications

ZXGD3001E6TA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDiodes Incorporated
PackageSOT-23-6
Operating Temperature-55℃~+150℃
Driven ConfigurationLow Side
Current - Output High(IOH)4.2A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)50nA
Fall Time11ns
Rise Time7.3ns
Voltage - Supply12V
FeaturesInterleaved conduction protection
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXGD3001E6TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXGD3001E6TA Documents

ZXGD3001E6TA datasheets or manufacturer documentation.

Datasheet: ZXGD3001E6TA Datasheet (PDF)

ZXGD3001E6TA Schematic Symbol & PCB Footprint

The ZXGD3001E6TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.