Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24133RGYR
BQ24133RGYR - 1
BQ24133RGYR - 2
BQ24133RGYR - 3
Extended1/3
* Images are for reference only
BQ24133RGYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24133RGYR
JLCPCB Part #
C44478
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+85℃ 1~3 2.5A 25uA 4.2V 4.5V~17V Charging IC Lithium Battery Support VQFN-24-EP(3.5x5.5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-24-EP(3.5x5.5)
Charging Saturation Voltage4.2V
Supply Current (Iq)25uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max2.5A
Number of Cells1~3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~17V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24133RGYR
BQ24133RGYR

* Images are for reference only

BQ24133RGYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24133RGYR
JLCPCB Part #
C44478
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+85℃ 1~3 2.5A 25uA 4.2V 4.5V~17V Charging IC Lithium Battery Support VQFN-24-EP(3.5x5.5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24133RGYR

* Images are for reference only

BQ24133RGYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24133RGYR
JLCPCB Part #
C44478
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+85℃ 1~3 2.5A 25uA 4.2V 4.5V~17V Charging IC Lithium Battery Support VQFN-24-EP(3.5x5.5) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24133RGYR Specifications

BQ24133RGYR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-24-EP(3.5x5.5)
Charging Saturation Voltage4.2V
Supply Current (Iq)25uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max2.5A
Number of Cells1~3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~17V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24133RGYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24133RGYR Documents

BQ24133RGYR datasheets or manufacturer documentation.

Datasheet: BQ24133RGYR Datasheet (PDF)

BQ24133RGYR Schematic Symbol & PCB Footprint

The BQ24133RGYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.