DIO3582CN8
Extended
* Images are for reference only
DIO3582CN8
Attributes
Value
Manufacturer
MFR.Part #
DIO3582CN8
JLCPCB Part #
C444633
Package
DFN-8-EP(2x2)
Description
-40℃~+125℃ 2 2V~5.5V 3mV 40mA 45nV/√Hz@1kHz 5pA 5pA 5uV/℃ 600V/ms 60uA 75dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output DFN-8-EP(2x2) Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerDIOO
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage3mV
Input Offset Current(Ios)5pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)5uV/℃
Slew Rate600V/ms
Single supply2V~5.5V
Common Mode Rejection Ratio(CMRR)75dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density45nV/√Hz@1kHz
Quiescent Current60uA
FeaturesBuilt-in compensation
Ib - Input Bias Current5pA